| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-925369-2 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .11 in |
| Overall Length: | 4.99 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-925369-2 |
1-925369-2
| Heilind Number: | AMP1-925369-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-925369-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 1x12 position modular receptacle housing. Designed for efficient cable mounting, it features a durable PA 6/6 housing material in a sleek green color. With a contact layout inline and socket contact type, it ensures secure signal transmission. The included strain relief offers added protection, while its RoHS compliance guarantees environmentally friendly performance. Operating at a wide temperature range from -65 to 105°C, this housing is suitable for various applications. Upgrade your wire-to-board connections with this high-quality component.


