| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-825440-3 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 26 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .7 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway, Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-825440-3 |
| SKU: | AMP1-825440-3 |
1-825440-3
Specifications
Detailed Description
The MOD 2 PINHDR 2X13P header offers a reliable connection for your PCB assembly needs. With two rows of 13 pins each, it provides ample connectivity in a vertical mount orientation. The polyester housing in a sleek green color ensures durability and complies with flammability standards. Featuring through-hole solder termination, this header is suitable for industrial applications. Gold plating on the contact mating area guarantees excellent conductivity, while the tin plating on the PCB contact terminals offers reliable solder joints. With a pitch of 2.54mm, it aligns perfectly on the board, and its breakaway design allows for easy installation. RoHS compliant and suitable for lead-free solder processes, this header is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-925370-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


