1-925370-3

Heilind Number:AMP1-925370-3
Manufacturer:TE Connectivity
Manufacturer Number:1-925370-3
ECAD Model:
3D Model

Description:

MOD IV REC HSG, 2X13P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-925370-3
Amperage:3 A
Connector Type:Housing
Housing Material:Polyamide 6/6 - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.21 in
Overall Length:4.99 in
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Number of Positions:26
Housing Color:Green
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP1-925370-3

Detailed Description

Enhance your connectivity with this MOD IV REC HSG, a high-quality housing designed for optimal performance. With two rows of 13 positions each, it offers ample space for secure connections. Made from durable Polyamide 6/6 - GF, it ensures long-lasting reliability even in demanding environments. The cable mount feature allows for easy installation, while the included strain relief provides added protection. Operating within a wide temperature range of -65 to 105 °C, it is suitable for various applications. Its green housing color adds a touch of organization to your setup. With RoHS compliance and a 250 VAC operating voltage, this housing is not only efficient but also environmentally friendly. Elevate your signal circuitry with this essential connector component.