| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-825457-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 150 |
| Number of Positions: | 24 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway, Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-825457-2 |
| SKU: | AMP1-825457-2 |
1-825457-2
Specifications
Detailed Description
Enhance your electronic connections with our MOD 2 PINHDR, featuring a 2x12 pin configuration for seamless integration. Crafted with durable polyester housing and brass contact material, this header ensures reliable performance. With a 2.54mm pitch and through-hole solder termination, it guarantees secure connectivity. Certified to meet stringent UL and CSA standards, it offers peace of mind in both quality and safety. The vibrant green housing color adds a touch of style to your PCB assembly. Suitable for industrial applications and RoHS compliant, this header is a sustainable and efficient choice for your projects. Packaged in quantities of 150, it's ideal for bulk installations. Upgrade your PCB connections with this high-quality header for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-925370-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||


