| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-925370-2 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .21 in |
| Overall Length: | 4.99 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Housing Color: | Green |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-925370-2 |
1-925370-2
| Heilind Number: | AMP1-925370-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-925370-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our MOD IV REC.HSG 2X12P Pin & Socket Housing. Designed for high-performance applications, this housing features two rows with a total of 24 positions, allowing for seamless signal transmission. Crafted from durable Polyamide 6/6 - GF, it offers reliable protection and is ROHS compliant for environmentally conscious operations. With a cable mount for easy installation, and a strain relief included, it guarantees secure and stable connections. Its compact design, with a pitch of 2.54mm, is perfect for space-saving setups. Operating at temperatures ranging from -65 to 105°C, it ensures optimal performance in any environment. Trust in its quality construction for your wire-to-board connector needs.


