| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-925367-2 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | .55 in |
| Overall Length: | 4.99 in |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Housing Color: | Green |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-925367-2 |
1-925367-2
| Heilind Number: | AMP1-925367-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-925367-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic connections with this modern 4-row receptacle housing. Designed for optimal performance, it features a durable PA 6/6 construction, ensuring reliability in various environments. With 24 positions and a pitch of 2.54mm, it offers ample space for secure cable mounting. The green housing color adds a touch of style, while its operating voltage of 250 VAC makes it suitable for a wide range of applications. Whether you're working on signal circuits or other electronic projects, this housing is the perfect choice for seamless wire-to-board connections.


