| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-826936-0 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-826936-0 |
| SKU: | AMP1-826936-0 |
1-826936-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, designed for reliable performance in industrial settings. With a straight orientation and through-hole solder termination, these headers offer easy installation on printed circuit boards. Featuring green Polybutylene Terephthalate housing and phosphor bronze contacts plated with tin, they ensure durability and conductivity. Meeting UL 94V-0 standards for flammability, these headers guarantee safety in operation. With a pitch of 2.54mm and 10 contacts in a single row, they provide efficient signal transmission. Operating within a wide temperature range of -65 to 105°C, these headers are suitable for various environments. RoHS compliant and with a high dielectric withstanding voltage of 1000V, they meet international quality standards. Trust in our AMPMODU Headers for seamless PCB connections in your electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-925369-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


