| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-925369-0 |
| Color: | Green |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 277 |
| Mating Retention Type: | Lock |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .11 in |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5210 |
| Contact Layout: | Inline |
| Connector Length: | 4.99 in |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-925369-0 |
| SKU: | AMP1-925369-0 |
1-925369-0
Specifications
Detailed Description
Experience seamless connectivity with our MOD 4 REC.HSG 1X10P connector, designed for optimal performance in industrial environments. Featuring a vibrant green housing made of durable PA 6/6 material with UL 94V-0 flammability standard compliance, this receptacle ensures reliability even in harsh conditions. With a single row configuration, it offers easy crimp termination and a 2.54 mm pitch for precise PCB mounting. The socket contact type, rated for 250 VAC, guarantees secure and efficient power transmission. Each package includes 100 connectors, each with strain relief for added durability. Operating flawlessly in temperatures ranging from -65 to 105 °C, this connector is ideal for various applications. Its compact design, with housing configuration at both ends closed, ensures efficient space utilization. Trust in its RoHS compliance and industrial-grade construction for dependable performance in your projects.


