| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-829265-0 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 10 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .244 in, 6.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0337 |
| Stackable: | No |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-829265-0 |
| SKU: | AMP1-829265-0 |
1-829265-0
Specifications
Detailed Description
Elevate your electronic connections with the AMPMODU HV-100/HV-190 series PCB connector. Designed for high-performance applications, this connector features a single row of 10 gold-plated socket contacts, meeting UL 94V-0 flammability standards for added safety. The durable polyester housing in a sleek green color ensures reliable operation, while through-hole solder termination and vertical mount orientation offer effortless installation on a 1.6mm PCB. With wave solder capability up to 265°C and RoHS compliance, this connector is ideal for industrial environments. Whether you're assembling circuit boards or stacking components, trust in the AMPMODU HV-100/HV-190 for seamless connectivity.


