| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84952-4 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1200 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 78.74 µin |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21.92 mm, .863 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84952-4 |
| SKU: | AMP1-84952-4 |
1-84952-4
Specifications
Detailed Description
Enhance your circuit connections with this high-performance FPC connector assembly. Designed for seamless integration into your board mount setup, it features 14 contacts in a single row, offering reliable signal transmission. The right-angle orientation and surface mount termination method ensure easy installation. Constructed with durable LCP housing and quality phosphor bronze contacts plated with tin, it guarantees long-lasting performance. With a voltage rating of 200V AC and an operating temperature range of -40 to 85°C, this connector is suitable for various applications. Whether you're working on data and devices or other signal-related tasks, this FPC connector is an essential component in your assembly process. Packaged in tape and reel for convenience, it's RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this versatile FPC connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1734248-4 | ![]() | |
| TE Connectivity 1-487952-4 | ![]() | |
| TE Connectivity 1-84953-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/05/2016 | P-16-012831 - Product improvement. Changing reel color from blue to black . | Download | |||


