1-84953-8

Heilind Number:AMP1-84953-8
Manufacturer:TE Connectivity
Manufacturer Number:1-84953-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 18P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84953-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:18
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:18
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.021 in, 25.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84953-8
SKU:AMP1-84953-8

Detailed Description

This FPC Connector Assembly in the FPC series is designed for board mount applications, featuring a right-angle body orientation with 18 contacts in a single row. It is suitable for surface mount termination and is constructed with durable LCP housing material. The connector, suitable for signal circuit applications, has a pitch of 1mm and a voltage rating of 200V AC. With a contact type of socket, it is designed for use with FPC/FFC cable types. The package contains 1200 units, provided in tape and reel packaging for convenient handling. Operating within a wide temperature range of -40 to 85°C, it offers reliable performance in various environments. RoHS compliant, it meets international environmental standards.