| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-84983-2 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Number of Positions: | 12 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .118 in, 3 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .118 in, 3 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14 mm, .551 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .276 in, 7 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 1-84983-2 |
| SKU: | AMP1-84983-2 |
1-84983-2
Specifications
Detailed Description
Introducing our high-quality FPC Connector Assembly, designed for reliable signal transmission in electronic devices. With a 1A amperage rating and 125V AC voltage capacity, this connector is perfect for various circuit applications. The housing, made of Polybutylene Terephthalate - GF, ensures durability, while the Phosphor Bronze contacts with Tin plating guarantee efficient data transmission. Featuring a 12-position layout and right-angle mount orientation, it offers flexibility in board assembly. Its through-hole termination method and kinked solder tails provide secure PCB retention, while the wave solder capability simplifies the manufacturing process. With a compact design, measuring just 14mm in length and 7mm in width, this connector is ideal for space-constrained applications. Trust in its excellent performance and quality construction for your electronic connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-84984-2 | ![]() |


