| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-86426-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .14 in, 3.556 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Contact Layout: | Inline |
| Connector Length: | .305 in, 7.74 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-86426-1 |
| SKU: | AMP1-86426-1 |
1-86426-1
Specifications
Detailed Description
Discover the AMPMODU IV/V series Connector, a reliable solution for your electronic connectivity needs. This single-row receptacle, with a pitch of 2.54 mm, offers seamless integration onto your PCB. With a current rating of 3 A and a voltage capacity of 250 VAC, it ensures efficient power transmission. The housing, made of durable Nylon GF material in sleek black, meets UL 94V-0 flammability standards for safety. Featuring inline contact layout and crimp termination method, it guarantees secure and stable connections. Operating in a wide temperature range of -65 to 105 °C, this industrial-grade connector is suitable for various applications. Its compact design, with a height of 3.556 mm and length of 7.74 mm, allows for space-saving installation. RoHS compliant and offering easy wire and cable termination, this AMPMODU connector is a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 86426-7 | ![]() |


