1-87456-7

Heilind Number:AMP1-87456-7
Manufacturer:TE Connectivity
Manufacturer Number:1-87456-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22 MODIV HSG COMP DR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87456-7
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:22
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:6.1
Overall Length:1.11
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:22
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.1 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Connector Length:1.11 in, 28.07 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:1-87456-7
SKU:AMP1-87456-7

Detailed Description

Enhance your connectivity with our AMPMODU IV/V Housing Receptacle, meticulously engineered for optimal performance. Meeting CSA and UL standards, this durable connector features 22 Beryllium Copper contacts, ensuring reliable power transmission at a maximum amperage of 3 A and voltage of 250 VAC. With a housing made of Nylon - GF, it offers robust protection in industrial environments, while its crimp termination method guarantees secure wire attachment. The compact design, with an overall height of 6.1 mm and length of 1.11 mm, accommodates tight spaces on PCBs. Operating flawlessly in temperatures ranging from -65 to 105 °C, this black-hued receptacle is RoHS compliant, meeting environmental standards without compromising performance. Perfect for various applications, it's a vital component for your electronic projects.