| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87499-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.56 |
| Overall Length: | .81 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .14 in, 3.56 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Contact Layout: | Inline |
| Connector Length: | 20.45 mm, .81 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-87499-4 |
| SKU: | AMP1-87499-4 |
1-87499-4
Specifications
Detailed Description
Enhance your electrical connections with the AMPMODU IV/V Housing Receptacle, a high-performance component meeting UL E28476 and CSA LR7189 standards. This thermoplastic receptacle, featuring 8 contacts in a single row, ensures reliable power transfer at an amperage of 3A and voltage of 250VAC. With beryllium copper contacts and UL 94V-0 flammability standard compliance, it guarantees durability and safety. The crimp termination method and insulation resistance of 5000 MΩ make installation easy and secure, suitable for a wide range of industrial applications. Operating in temperatures ranging from -65 to 105 °C, this connector is a vital component for your PCB assembly needs. RoHS compliant and with no strain relief, it offers a streamlined and environmentally friendly solution. Upgrade your connectivity with this AMPMODU IV/V Housing Receptacle, the perfect choice for your electronic projects.


