| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-917572-1 |
| Amperage: | 1 A |
| Connector Type: | Housing |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Overall Height: | 2.95 in |
| Overall Length: | 18.8 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .051 - .129 mm², 26 - 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| Operating Voltage: | 10 VAC |
| SKU: | AMP1-917572-1 |
1-917572-1
| Heilind Number: | AMP1-917572-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-917572-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this inline pin housing, meticulously crafted for high performance in board-mounted applications. Made from durable Nylon-GF material in a sleek black finish, it offers reliable operation in a wide temperature range from -40 to 105°C (-40 to 221°F). The 1A amperage rating ensures efficient power transmission, while the 11 positions accommodate various wire sizes between 26-30 AWG (.051-.129 mm²). With a compact overall height of 2.95 inches and length of 18.8 inches, it's perfect for space-constrained setups. Featuring a 1.5mm (.059 inch) pitch and convenient crimp termination method, it guarantees secure and seamless connectivity. RoHS compliant and rated for 10VAC operating voltage, it's a trustworthy component for your electronic projects. Elevate your wiring solutions with this high-quality inline pin housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917571-1 | ![]() |


