Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 36946 |
Contact Plating: | Tin |
Wire Size: | 0 AWG, 41 - 60 mm², 83700 - 119500 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP36946 |
Plating Material: | Tin |
Weight per Piece: | 15.245 g |
Splice Features: | Standard |
Splice Material: | Copper |
Contact Plating Thickness: | 100 µin |
Terminal and Splice Type: | Splice |
Material Thickness: | 1.85 mm / .073 in |
Overall Length: | 18.64 mm / .734 in |
Outside Diameter: | 15.58 mm / .613 in |
Barrel Inside Diameter: | 11.27 mm / .444 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Parallel Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Operating Temperature Range: | 170 °C / 338 °F |
Part Alias: | CN3419-000,AMPS-0-0036946-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |