| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967625-4 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.425 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Green |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967625-4 |
| SKU: | AMP1-967625-4 |
1-967625-4
Specifications
Detailed Description
Elevate your automotive connectivity with the JUN-POW-TIM GEH 21P, a high-performance housing designed for female terminals in the Junior Power Timer series. Featuring three rows with 21 positions and a 5mm pitch for efficient signal transmission, this PBT GF body ensures durability in demanding environments. With polarization for secure mating, it offers reliable circuit connectivity. Ideal for automotive applications, this green housing is designed for wire-to-wire connector systems, with a primary locking feature on the terminal for added security. Measuring 1.425 inches in length and 26.5mm in height, it meets RoHS compliance standards, making it a sustainable choice for your automotive connector needs. Packaging in a carton for convenience, this product is a must-have for your automotive connector accessories collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-963616-1 | REC CONN CVR ASSY,18POS,MQS | ![]() |
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |


