| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-963616-1 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover |
| Amperage: | 7.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | 2.54 mm |
| Body Material: | PBT GF |
| Package Quantity: | 2000 |
| Number of Positions: | 18 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M237 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 90° |
| Part Aliases: | 1-963616-1 |
| SKU: | AMP1-963616-1 |
1-963616-1
Specifications
Detailed Description
Enhance the functionality and protection of your 18-position MQS connector with this comprehensive assembly. Designed for automotive applications, the black cover accessory ensures secure and efficient power and signal transmission. With a 7.5A amperage rating and cable mount installation, it offers versatile connectivity options. Crafted from durable PBT GF material, it guarantees reliable performance even in demanding environments. Each package includes 2000 units, making it ideal for larger-scale projects. Its 90° cable exit angle and wire-to-wire connector system further enhance its usability. Compliant with RoHS regulations, this assembly prioritizes environmental responsibility without compromising on quality. Upgrade your automotive connector setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967624-1 | JUN-POW-TIM HOUSING 18POS | ![]() |
| TE Connectivity 1-967625-4 | JUN-POW-TIM GEH 21P | ![]() |
| TE Connectivity 640416-2 | BLADE TAB 250 18-14AWG TPBR | ![]() |
| TE Connectivity 927892-1 | FF 110 TAB 0.5-1 MM2 PTP CUSN30 | ![]() |
| TE Connectivity 929504-5 | 2X 7P JUN POW TIMGH | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-962692-2 | ![]() | |
| TE Connectivity 1-963540-1 | ![]() | |
| TE Connectivity 962108-2 | ![]() |


