| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967630-6 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 21 |
| GPL: | J96 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967630-6 |
| SKU: | AMP1-967630-6 |
1-967630-6
Specifications
Detailed Description
Enhance your automotive connector system with our FLACHSTE-GEH2,8 21P Housing, designed for male terminals. This robust component, part of our Timer Connector System, features three rows with 21 positions in a 5mm (.197 in) pitch, ensuring secure and efficient connections. Crafted from durable PA GF material in a sleek blue finish, it offers reliable performance in industrial and commercial transportation applications. With a voltage rating of 28 V DC and operating temperature range of -40 to 120°C (-40 to 248°F), it is built to withstand harsh conditions. The housing, measuring 1.673 inches in length, 1.205 inches in height, and 1.396 inches in width, accommodates cable exits at a 180° angle. Its primary locking feature on the terminal ensures a stable connection, while its polarization and circuit application for signal transmission guarantee optimal functionality. Please note that this product is not lead-free solder process capable and does not offer sealability. Upgrade your assembly process with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-968975-1 | ![]() |


