1-967642-1

Heilind Number:AMP1-967642-1
Manufacturer:TE Connectivity
Manufacturer Number:1-967642-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MQS BU-GEH EDS 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-967642-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.122 in, 3.1 mm
IP Rating:IPX9K
Row Spacing:.232 in, 5.9 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
GPL:N02
Packaging:Bag
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Wire
Length:.787 in
Cable Exit Angle:180°
Height:15.3 mm, .602 in
Width:24.2 mm, .953 in
Mating Tab Width:.025 in, .63 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1-0967642-1 1-967642-1
SKU:AMP1-967642-1

Detailed Description

Enhance connectivity in automotive applications with the MQS BU-GEH EDS 3P Housing. Designed for female terminals, this durable PBT GF housing accommodates three positions with a pitch of 3.1mm, ensuring secure signal transmission. Featuring IPX9K rating for high-pressure water ingress protection, it meets stringent automotive standards. With a compact design and a 180° cable exit angle, it offers flexibility in installation. The black housing, with a height of 15.3mm, is both functional and aesthetically pleasing. Its polarization and terminal position assurance guarantee proper mating, while its operating temperature range of -40 to 120°C ensures reliability in harsh environments. RoHS compliant and suitable for lead-free solder processes, it's a dependable choice for automotive connector accessories.