| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968562-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N02 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .5 in |
| Cable Exit Angle: | 180° |
| Height: | .275 in, 7 mm |
| Width: | 16 mm, .629 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-968562-2 |
| SKU: | AMP1-968562-2 |
1-968562-2
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with the MQS BU-GEH 10P Housing. Designed for female terminals, this component features a durable PBT GF body with polarization for secure and reliable mating. With 10 positions and a 2.54mm pitch, it offers efficient wire-to-wire connections. The black housing, measuring 16mm in width and 7mm in height, is ideal for automotive environments. Its 180° cable exit angle and integrated primary locking feature ensure easy and secure installation. RoHS compliant, it meets environmental standards for a sustainable solution in automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967573-1 | ![]() | |
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 5-963715-6 | ![]() |


