1-968849-1

Heilind Number:AMP1-968849-1.P
Manufacturer:TE Connectivity
Manufacturer Number:1-968849-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - AMP MCP 2.8, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-968849-1
Termination Method:Crimp
Contact Plating:Tin
Wire Size:18 - 20 AWG, .5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1-968849-1.P

Detailed Description

Easily terminate wires with our Cut Strip connector, designed for the AMP MCP 2.8 series. Featuring a crimp termination method with tin plating, it's suitable for .5-1mm² or 18-20 AWG wire sizes. The F-Crimp design ensures a secure connection, while the Locking Lance provides additional stability. This receptacle type connector is ideal for automotive, truck, bus, and off-road applications. Rest assured, it is RoHS compliant, making it an environmentally friendly choice for your projects. Explore our wide range of Automotive Connectors & Accessories for all your connectivity needs.