| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968977-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .217 in, 5.5 mm |
| Voltage: | 28 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N10 |
| Packaging: | Container |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | 1.264 in |
| Cable Exit Angle: | Other |
| Height: | 12.4 mm, .488 in |
| Width: | 1.653 in, 42 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-968977-1 |
| SKU: | AMP1-968977-1 |
1-968977-1
Specifications
Detailed Description
The AMP MCP 2.8 series features a male terminal housing designed for automotive applications, offering a single row with 3 positions and a pitch of 5.5mm (.217 in). Constructed from UL 94-HB compliant PA GF material, this connector ensures reliable performance in temperatures ranging from -40 to 120°C (-40 to 248°F). With a voltage rating of 28 V DC and a black body color, it's suitable for signal circuit applications. The housing, measuring 1.264 inches in length and .488 inches in height, does not feature sealability but includes terminal position assurance for secure connections. Its primary locking feature is located on the terminal, facilitating easy and serviceable installation. RoHS compliant, this accessory is essential for wire-to-wire connections in the automotive industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968976-9 | ![]() | |
| TE Connectivity 1-968976-1 | ![]() |


