| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968976-9 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .217 in, 5.5 mm |
| Voltage: | 28 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N10 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Wire |
| Length: | 1.082 in |
| Cable Exit Angle: | Other |
| Height: | .382 in, 9.7 mm |
| Width: | 1.02 in, 26 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-968976-9 |
| SKU: | AMP1-968976-9 |
1-968976-9
Specifications
Detailed Description
Introducing the MCP2.8 BU-GEH 3P connector, a vital component of the AMP MCP 2.8 Connector System. Designed for automotive applications, this single-row housing accommodates three female terminals with a 5.5mm pitch, ensuring secure signal transmission. Constructed from UL 94-HB rated PA GF material in sleek black, it offers reliable performance in a wide temperature range from -40 to 120°C (-40 to 248°F). With a voltage rating of 28 V DC and suitability for 12V and 24V systems, it meets stringent industry standards. Featuring a compact size of 1.082" in length, 1.02" in width, and 0.382" in height, this connector is serviceable and easy to install, with terminal position assurance for added reliability. Perfect for wire-to-wire connections in automotive settings, it's a crucial link in your vehicle's electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity 967635-1 | 2.0 KONT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2024 | PCN-23-176459 - Material Change. TE Connectivity is making a material change to add an additional material supplier Dual Source material grade will be the same for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s), is not affected | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/30/2012 | P-12-007820 - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor Germany to Tyco Electronics Dinkelsb hl Germany: PN x-968976-x. | Download | |||


