| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102154-1 |
| Series: | AMP-LATCH Universal Headers |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .55 in |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Solder Dip |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold Flash over Palladium Nickel |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102154-1 |
| SKU: | AMP102154-1 |
102154-1
| Heilind Number: | AMP102154-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 102154-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our AMP-LATCH Universal Headers, designed for optimal performance in board-to-board applications. Featuring a receptacle gender and a black thermoplastic housing, these headers offer reliable signal transmission with gold plating on the contact mating area. With a pitch of 2.54 mm and a 2-row layout, they ensure efficient PCB connectivity through through-hole solder termination. Meeting UL 94V-0 flammability standards, these headers guarantee safety and durability in operation. The header's standard profile and vertical mount orientation make them versatile for various circuit applications, while a contact amperage of 1A and a voltage rating of 250 VAC ensure robust power delivery. Operating in a wide temperature range from -65 to 105 °C, these headers are suitable for diverse environments. Suitable for 10 positions, they offer ample connectivity options, with a tray packaging for convenience. Whether for data transmission or device connectivity, these headers are essential components for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 102312-1 | UNIVERSAL HEADER LATCH | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66101-2 | III+ SKT,18-16,TIN-LEAD,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014008 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


