Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
66101-2 |
Series: |
AMP Type III+ |
Accessory Type: |
Contact |
Termination Method: |
Crimp |
Contact Material: |
Brass |
Contact Size: |
16 |
Contact Type: |
Socket |
Package Quantity: |
1000 |
Cable Type: |
Discrete Wire |
Contact Amperage: |
13 A |
Termination Type: |
Crimp |
GPL: |
230 |
Packaging: |
Carton, Loose Piece |
Operating Temperature Range: |
-55 - 90 °C, -67 - 194 °F |
Circuit Application: |
Power & Signal |
Contact Mating Area Plating: |
Tin-Lead |
Contact Mating Area Plating Thickness: |
100 µin, 2.54 µm |
Contact Termination Plating Thickness: |
100 µin, 2.540 µm |
Contact Underplating Material: |
Nickel |
GPL Description: |
Industrial |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
5023 |
Wire Size: |
16 - 18 AWG, .8 - 1.4 mm² |
Contact Termination Plating: |
Tin-Lead |
ECCN: |
EAR99 |
Contact Underplating Thickness: |
30 µin, .76 µm |
Wire Insulation Support: |
With |
Accepts Wire Insulation Diameter: |
.08 - .1 in, 2.03 - 2.54 mm |
Contact Termination Area Plating Finish: |
Bright |
Test Current: |
13 A |
Color Code: |
Blue |
Contact Product Type: |
Contact |
Mating Pin Diameter: |
.062 in, 1.57 mm |
Part Aliases: |
LTRW-AMP-66101-2,244580-000;66101-2 |
Replacement Part: |
1-66101-9 |
SKU: |
AMP66101-2 |