| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5102153-1 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 90 |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .55 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5227 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.26 in, 32 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5102153-1 |
| SKU: | AMP5102153-1 |
5102153-1
Specifications
Detailed Description
Easily connect and disconnect with our A/L Universal Header, designed for vertical board mounting. This 10-position, 2-row header is ideal for signal circuit applications, with a 1A amperage rating and 250VAC voltage. Its durable Nylon - GF housing in black ensures reliable performance, meeting UL 94V-0 flammability standards. Featuring through-hole termination and gold contact plating, it guarantees secure and efficient signal transmission. With an operating temperature range of -65 to 105°C, it's suitable for high-temperature environments. The connector's straight orientation and standard profile, along with a center, dual polarizing bar for mating alignment, make installation hassle-free. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. The package includes 90 units, conveniently housed in a tray for organized storage. Elevate your wire-to-board connections with this versatile and dependable Connector System.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770166-0 | 02P MINI-UMNL ASSY VO SNNI | ![]() |
| TE Connectivity 1-770966-0 | 02P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 102320-1 | UNIVERSAL HEADER LATCH | ![]() |
| TE Connectivity 102976-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity PT06J-14-19SX | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 2-382811-1 | SHUNT, ECON, PHBRSN, BLACK | ![]() |
| TE Connectivity 5-104935-1 | 04 MTE HDR SRRA LATCH | ![]() |
| TE Connectivity 5-146256-1 | 02 MODII HDR DRST B/A .100CL LF | ![]() |
| TE Connectivity 5102153-2 | A/L UNIV HDR 14P VERT | ![]() |
| TE Connectivity 5102153-3 | A/L UNIV HDR 16P VERT | ![]() |
| TE Connectivity 5102154-1 | A/L UNIV HDR 10P VERT | ![]() |
| TE Connectivity 5103309-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| TE Connectivity 5558310-1 | MOD/JK,ASSY,8 POS,R/A,KEY/SHLD | ![]() |
| TE Connectivity 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 6368150-1 | MJ,TE,8P,CAT5,SHIELDED | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658528-1 | ![]() | |
| TE Connectivity 102198-1 | ![]() | |
| TE Connectivity 1658527-4 | ![]() | |
| TE Connectivity 3-1437020-7 | ![]() | |
| TE Connectivity 499252-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014008 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


