102321-6

Heilind Number:AMP102321-6
Manufacturer:TE Connectivity
Manufacturer Number:102321-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

026 UNIV HDR SP 4S 30DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102321-6
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:2.06 in, 52.32 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:102321-6
Replacement Part:5102321-6
SKU:AMP102321-6

Detailed Description

Enhance connectivity in your electronic projects with our AMP-LATCH Universal Headers. Designed for seamless board-to-board connections, these headers feature 26 contacts in a straight orientation with a pitch of 2.54mm. The thermoplastic housing ensures durability, while gold plating on the contact mating area guarantees reliable signal transmission. With a long latch for secure mating, these headers are ideal for signal circuit applications. Operating within a wide temperature range, they offer versatility in various environments. Meet your project's connectivity needs with these high-quality headers, available in a package of 30.