102322-3

Heilind Number:AMP102322-3
Manufacturer:TE Connectivity
Manufacturer Number:102322-3
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

016 UNIV HDR RA 4S 30DP STD L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102322-3
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:56
Contact Amperage:1 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:.34 in, 8.53 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Contact Design:Solder Dip
Contact Transmits:Signal (Data)
Connector Length:1.56 in, 39.62 mm
Connector System:Board to Board
Contact Termination Plating:Gold Flash over Palladium Nickel
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:102322-3
Replacement Part:5102322-3
SKU:AMP102322-3

Detailed Description

Enhance connectivity in your electronic devices with our AMP-LATCH Universal Headers. Designed for high-performance applications, these headers feature a robust thermoplastic housing and phosphor bronze contacts for reliable signal transmission. With a right-angle body orientation and through-hole solder termination, they ensure secure board mounting. The dual-row layout with 16 contacts offers versatility, while the long latch and polarization features guarantee proper alignment. Meeting UL 94V-0 standards for material flammability, these headers are suitable for a wide range of environments. Gold-plated contacts with nickel underplating ensure optimal conductivity, while the standard profile and operating temperature range of -65 to 105 °C (-85 to 221 °F) make them ideal for various circuit applications. Whether for data transmission or power delivery, these headers provide a dependable solution.