| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102976-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 540 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102976-3 |
| Replacement Part: | 5-146277-3 |
| SKU: | AMP102976-3 |
102976-3
Specifications
Detailed Description
Enhance your PCB connections with the AMPMODU Headers, offering exceptional reliability and performance. These single-row headers feature 3 contacts, each crafted from durable phosphor bronze for optimal conductivity. With a pitch of 2.54mm, they ensure precise alignment on your circuit board. The straight body orientation and through-hole solder termination method guarantee secure attachment. Meeting CSA and UL standards for safety, these headers boast a black thermoplastic housing with a UL 94V-0 flammability rating. Operating flawlessly in temperatures ranging from -65 to 105°C, they are ideal for industrial applications. Gold plating on the contact mating area ensures efficient signal transmission, while nickel underplating provides added durability. With 540 pieces in a carton, stock up on these essential connectors for your PCB projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794606-2 | MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 103361-3 | 05 MODII HDR SRRA SHRD .100CL | ![]() |
| TE Connectivity 2102092-2 | Fortis Zd 2Pr 10Col Vert End Mod Assy | ![]() |
| TE Connectivity 390088-1 | BLACK HSG WITH 30AU CONTACT | ![]() |
| TE Connectivity 5102153-1 | A/L UNIV HDR 10P VERT | ![]() |
| TE Connectivity 5750678-1 | 09 RCPT SP/FMS (RET SL) | ![]() |
| TE Connectivity 87220-3 | 03 MODII HDR SRST UNSHRD .100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||


