103166-2

Heilind Number:AMP103166-2
Manufacturer:TE Connectivity
Manufacturer Number:103166-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODII HDR DRRA SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103166-2
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:184
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5221
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103166-2
Replacement Part:5-103166-2
SKU:AMP103166-2

Detailed Description

Introducing our AMPMODU Headers, meticulously designed to meet UL E28476 and CSA LR7189 standards for exceptional quality and safety. These right-angle headers feature a robust thermoplastic housing, making them ideal for a wide range of industrial applications. With a pitch of 2.54mm (.1 in) and 8 gold-plated contacts, they ensure reliable connectivity in PCB assemblies. The shrouded header design, with a mating retention detent window, offers secure mating alignment. Rated for an operating temperature range of -65 to 105°C, these headers provide reliable performance even in harsh environments. Whether you're working on a new project or replacing existing components, these headers are a dependable choice. Trust in the durability and performance of our AMPMODU Headers for your connectivity needs.