5-534206-4

Heilind Number:AMP5-534206-4
Manufacturer:TE Connectivity
Manufacturer Number:5-534206-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODII VRT DR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-534206-4
Series:Modu Connector System
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:56
Contact Amperage:2 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5007
Stackable:Yes
ECCN:EAR99
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5-534206-4
SKU:AMP5-534206-4

Detailed Description

The Modu Connector System offers high-performance connectivity for your PCB applications. With a straight orientation and through-hole solder termination, it ensures secure and reliable connections. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The black polyester housing, meeting UL 94V-0 flammability standards, provides durability and safety. With a pitch of 2.54mm, this 8-position connector is suitable for various electronic devices. Its vertical mount orientation and stackable design offer flexibility in PCB assembly. RoHS compliant and with a voltage rating of 333V AC, it meets international quality standards. Perfect for industrial use, this connector is essential for efficient board-to-board connections.