| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103166-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 104 |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5221 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103166-6 |
| Replacement Part: | 5-103166-6 |
| SKU: | AMP103166-6 |
103166-6
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU Headers, featuring a robust thermoplastic housing and right-angle body orientation for efficient installation. With UL E28476 and CSA LR7189 standards met, rest assured of reliable performance. This two-row header offers 16 gold-plated pin contacts, each rated at 3A, ensuring secure and durable connections. Designed for through-hole solder termination, it suits industrial applications with an operating temperature range of -65 - 105 °C. The shrouded header with detent window mating retention type guarantees secure mating alignment, while the black housing color adds a sleek touch to your PCB assembly. Trust in its high-quality construction and 750V AC/DC dielectric withstanding voltage for dependable performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-87977-3 | ![]() | |
| TE Connectivity 5-534206-8 | ![]() | |
| TE Connectivity 87977-6 | ![]() |


