87977-6

Heilind Number:AMP87977-6
Manufacturer:TE Connectivity
Manufacturer Number:87977-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODIV HSG DR MRKD .100 POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87977-6
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Number of Positions:16
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.096 mm
Stamped:Yes
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Detent Latching
GPL Description:Industrial
Product Code:5210
Connector Length:20.32 mm, .8 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87977-6
SKU:AMP87977-6

Detailed Description

Enhance your electronic connections with our AMPMODU IV/V Housing Connector. Designed for reliable performance, this receptacle features UL E28476 and CSA LR7189 standards compliance, ensuring quality and safety. With a 3A amperage and 250VAC voltage rating, it's perfect for various applications. The durable nylon-GF housing, along with beryllium copper contacts, guarantees longevity. Offering 16 positions in a 2-row configuration, it's ideal for complex setups. Operating in temperatures ranging from -65 to 105°C, it's suitable for diverse environments. Its compact size, with a height of 6.096mm, and pitch of 2.54mm, makes it versatile for PCB designs. With a mating alignment featuring detent latching, it ensures secure connections. RoHS compliant and meeting UL 94V-0 flammability standards, it's environmentally friendly and safe for use. Each package includes 200 connectors, making it cost-effective for large-scale projects. Upgrade your connectivity solutions with this industrial-grade connector.