| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103167-8 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 128 |
| Contact Amperage: | 3 A |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5221 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103167-8 |
| Replacement Part: | 5-103167-8 |
| SKU: | AMP103167-8 |
103167-8
Specifications
Detailed Description
Introducing our AMPMODU Headers, essential components for your PCB connections. These headers feature a durable thermoplastic housing in black, meeting stringent UL 94V-0 flammability standards for safety. With a pitch of 2.54 mm, they offer reliable connectivity in a compact design. Each header has two rows and 22 positions, ideal for various applications. The gold plating on the contact mating area ensures optimal conductivity, while the contact amperage rating of 3 A accommodates moderate power requirements. With termination via through-hole soldering, these headers provide secure attachment to your PCB. Operating in a wide temperature range from -65 to 105 °C, they are suitable for diverse environments. Whether for industrial or commercial use, our AMPMODU Headers deliver performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87456-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2017 | E-17-008452 - Obsolete. | Download | |||


