| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103185-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103185-5 |
| SKU: | AMP103185-5 |
103185-5
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU Header, a reliable component designed to meet stringent UL E28476 and CSA LR7189 standards. Featuring five phosphor bronze contacts, this straight orientation header ensures secure conductivity in through-hole soldering applications. With a pitch of 2.54mm (.1 in) and a panel mount orientation, it offers versatile integration onto printed circuit boards. The black thermoplastic housing, UL 94V-0 rated for flammability, guarantees durability in industrial environments. Gold-plated contact mating areas with a thickness of 15µin ensure optimal signal transmission, even in high-amperage conditions. With an operating temperature range of -65 to 105°C, this header is suitable for a wide range of applications. With 480 pieces in each carton, it's a cost-effective choice for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 103185-2 | 02 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 2-320565-1 | Cut Strip - TERMINAL,PIDG R 16-14 8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019656 - Product Improvement. | Download | |||


