| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103308-6 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .38 in, 9.77 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.6 mm, 40.64 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold Flash over Palladium Nickel |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| Termination Post Length: | .12 in, 3.05 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 407803352,1079195 103308-6 |
| SKU: | AMP103308-6 |
103308-6
| Heilind Number: | AMP103308-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103308-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance board-to-board connector, featuring a straight receptacle design with 26 contacts in a compact two-row configuration. Constructed with durable thermoplastic housing and copper alloy contacts, it ensures reliable signal transmission in various applications. With a pitch of 2.54mm and through-hole solder termination, it offers easy installation on circuit boards. Gold plating on contact mating areas guarantees optimal conductivity, while UL 94V-0 compliance ensures safety. Suitable for signal transmission, this connector operates efficiently in a wide temperature range from -65 to 105°C. Its low-profile design and tube packaging make it convenient for assembly, with a mating alignment system for secure connections. Upgrade your electronics with this versatile and quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640457-0 | 10P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 2-320565-1 | Cut Strip - TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 207489-1 | FLEXIBLE CABLE BOOT, SIZE 11 | ![]() |
| TE Connectivity 5103308-6 | A/L LOW PRO HDR 26P VERT BLACK | ![]() |
| TE Connectivity 5499922-5 | A/L UNIV HDR 24P VERT LG LAT | ![]() |
| TE Connectivity 640387-5 | 05P MTA156 HDR ASSY SQ R/A | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-8 | 08P MTA100 HDR ASSY SQ R/A F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2026 | PCN-26-275375 - Manufacturing Location Change. Manufacturing location change from China to Vietnam. | Download | |||
| 06/26/2017 | P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


