| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103634-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .274 in, 6.98 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6257 |
| Connector Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103634-1 |
| Replacement Part: | 2-103634-9,5-103634-1 |
| SKU: | AMP103634-1 |
103634-1
Specifications
Detailed Description
Enhance your PCB connectivity with this AMPMODU MTE series pin header, offering two contacts for streamlined signal transmission. With a durable thermoplastic housing in sleek black, this connector ensures reliable performance in industrial settings. Featuring UL 94V-0 flammability standard compliance, it guarantees safety. Its versatile termination methods include crimp, through hole solder, and insulation displacement crimp (IDC), catering to various assembly needs. The right-angle mount orientation and shrouded header type facilitate easy PCB installation, while the tin-lead contact plating ensures efficient conductivity. With a compact design measuring 7.62mm in length and 6.98mm in height, this connector is ideal for space-constrained applications. Trust in its high-quality construction and CSA LR7189 standards compliance for dependable connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2PY(025) | ![]() | |
| TE Connectivity PT06J-10-5PX(023) | ![]() | |
| TE Connectivity PT06J-10-5SY(023) | ![]() |


