| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103635-3 |
| Series: | AMPMODU MTE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 42 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6257 |
| Connector Length: | 12.7 mm, .5 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | E18345-000,AMP-0-0103635-3 103635-3 |
| Replacement Part: | 5-103635-3 |
| SKU: | AMP103635-3 |
103635-3
| Heilind Number: | AMP103635-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103635-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU MTE Connector, featuring a single row design for streamlined integration. This versatile connector is crafted from durable thermoplastic, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.54mm (.1 in) and a contact type of pin, it ensures reliable signal transmission in various applications. Offering four positions and a contact amperage of 3A, it's ideal for moderate power requirements. The gold-plated contact mating area guarantees optimal conductivity, while the absence of strain relief allows for flexible installation. Suitable for industrial environments, it's reflow solder capable and operates within a wide temperature range (-65 to 105°C), ensuring durability and performance. Its compact design, with a connector height of 13.59mm (.535 in) and a length of .5 in (12.7 mm), makes it space-efficient on the PCB. Trust in the AMPMODU MTE Connector for efficient and secure board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103957-3 | ![]() | |
| TE Connectivity 103960-3 | ![]() | |
| TE Connectivity 103969-3 | ![]() | |
| TE Connectivity 103972-3 | ![]() |


