103635-7

Heilind Number:AMP103635-7
Manufacturer:TE Connectivity
Manufacturer Number:103635-7
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

08 MTE HDR SRRA LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103635-7
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:23
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6257
Connector Length:22.86 mm, .9 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103635-7
Replacement Part:5-103635-7
SKU:AMP103635-7

Detailed Description

Introducing the AMPMODU MTE PCB Mount Header, a reliable and versatile connector for your electronic projects. With a housing made of high-quality thermoplastic and UL 94V-0 flammability rating, it ensures safety and durability. Featuring 8 brass contacts with gold plating, it guarantees efficient signal transmission. The right-angle mount orientation and 2.54mm pitch offer flexibility in installation. With various termination methods including crimp and insulation displacement crimp, it provides easy connectivity. Meeting UL E28476 and CSA LR7189 standards, it ensures quality performance. Suitable for industrial applications, this connector is a vital component for your PCB assemblies.