| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103638-5 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 30 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 17.78 mm, .7 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 407161199 103638-5 |
| Replacement Part: | 5-104363-5 |
| SKU: | AMP103638-5 |
103638-5
| Heilind Number: | AMP103638-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103638-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE PCB Pin Header, a versatile connector designed for signal applications in industrial settings. With a pitch of 2.54mm (.1 in) and six gold-plated brass contacts, this compact header ensures reliable conductivity. The thermoplastic housing, UL 94V-0 rated for flammability, guarantees durability and safety. Featuring various termination methods including crimp, solder, and IDC, it offers flexibility in assembly. With a vertical mount orientation and a height of 13.59mm (.535 in), it's ideal for PCB integration. It meets UL E28476 and CSA LR7189 standards, ensuring quality and compliance. The connector also boasts a 600V dielectric withstanding voltage and operates efficiently in temperatures ranging from -65 to 105°C. With a package quantity of 30, it's suitable for both prototyping and production. Upgrade your PCB connections with the AMPMODU MTE PCB Pin Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-5PZ(027) | ![]() | |
| TE Connectivity PT06J-10-6P | ![]() |


