| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103638-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 22.86 mm, .9 in |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103638-7 |
| SKU: | AMP103638-7 |
103638-7
Specifications
Detailed Description
Introducing our AMPMODU MTE series 8-position vertical PCB mount header, a reliable solution for signal circuit applications. With a 2.54mm (0.1") pitch and durable thermoplastic housing in black, this connector ensures secure and efficient board-to-board connections. It features brass contacts with gold plating for optimal conductivity, meeting UL 94V-0 flammability standards. The termination methods include crimp, through hole-solder, and insulation displacement crimp (IDC), offering versatility in assembly. With an operating temperature range of -65 to 105°C, it guarantees performance in various environments. The contact design, featuring square shape and 15µin gold plating, ensures robust and stable connections. RoHS compliant and with a 600V dielectric withstanding voltage, this connector prioritizes safety and environmental responsibility. Each package contains 24 units, making it ideal for industrial applications requiring high-quality board connectivity. Elevate your PCB designs with the AMPMODU MTE series connector for reliable and efficient signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-7 | SHORT POINT CONT PLTD SN | ![]() |
| TE Connectivity 1-179276-2 | DYNAMIC 3200 HDR ASSY 2P H | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 5-104363-7 | 08 MTE HDR SRST LATCH .100CL | ![]() |


