PT06E-8-4PW(025)

Heilind Number:AMP103639-1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06E-8-4PW(025)
Datasheet:Drawing
ECAD Model:
3D Model

Description:

02 MTE HDR SRST LATCH .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-8-4PW(025)
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:72
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Vertical
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:2.54 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:.3 in, 7.62 mm
ECCN:EAR99
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:103639-1
Replacement Part:2-103639-5,5-103639-1
SKU:AMP103639-1

Detailed Description

Introducing the AMPMODU MTE series PCB Mount Header, a reliable solution for your signal circuitry needs. With a housing made of durable thermoplastic in sleek black, this connector features two brass contacts with tin-lead plating for efficient conductivity. The 2.54mm pitch and vertical mount orientation make it easy to integrate into your PCB design, while options for crimp, through hole-solder, or IDC termination ensure flexibility in installation. Meeting UL 94V-0 flammability standards, operating seamlessly in temperatures ranging from -65 to 105°C, this industrial-grade connector guarantees performance and reliability in any environment. The shrouded header design, with locking lance contact retention, offers secure mating for enhanced connectivity. Whether for prototyping or production, this AMPMODU MTE connector is a must-have component for your electronic assemblies.