| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4PW(027) |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 54 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5465 |
| Connector Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103639-2 |
| Replacement Part: | 5-103639-2 |
| SKU: | AMP103639-2 |
PT06E-8-4PW(027)
| Heilind Number: | AMP103639-2 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-8-4PW(027) |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU MTE series Pin Header. Designed for signal applications, this vertical-mount connector features three brass contacts with Tin-Lead plating for efficient and reliable performance. The black thermoplastic housing, meeting UL 94V-0 flammability standards, ensures durability in industrial environments. With multiple termination options including crimp, through hole, and IDC, installation is versatile and secure. Each package includes 54 connectors, ideal for bulk PCB assembly. The 2.54mm pitch and square contact shape provide precise alignment, while the mating retention system with locking lance housing guarantees a stable connection. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for diverse applications. Choose quality and compliance with our RoHS-certified PCB Pin Header.


