| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-8-4PX(424) |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 2.24 mm[.098 in] |
| Overall Length: | 7.569 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .098 in, 2.24 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Ribbed |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.569 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103648-2 |
| SKU: | AMP103648-2 |
PT06E-8-4PX(424)
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU MTE Housing Connector, meticulously crafted for reliability and performance. This black thermoplastic receptacle, featuring three contacts in a single row, is ideal for a variety of applications. With a compact overall height of 2.24mm and a pitch of 2.54mm, it offers easy integration onto PCBs. The housing, meeting UL 94V-0 standards, ensures safety and durability. Engineered for efficiency, it allows for both crimp and IDC termination methods. Its phosphor bronze contacts guarantee optimal conductivity, with a voltage rating of 250VAC. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for industrial use. Its inline contact layout and ribbed mating alignment ensure secure connections. RoHS compliant and with a dielectric withstanding voltage of 600VACrms, this connector is the perfect choice for your electronic projects. Embrace quality and performance with our AMPMODU MTE Housing Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06J-14-18SX(023) | 10 SHORT PT RCPT HSG DR .100CL | ![]() |
| Amphenol Industrial Operations 2-87523-4 | MOD IV RECP LP | ![]() |
| Amphenol Industrial Operations 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |


