| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104482-4 |
| Color: | Black |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .198 |
| Overall Length: | .498 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .198 in |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .6 mm², 32 - 20 AWG |
| Connector Length: | .498 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 210-00619 104482-4 |
| SKU: | AMP104482-4 |
104482-4
Specifications
Detailed Description
Introducing our AMPMODU IV/V Housing Connector, a sleek and durable component essential for your electronic connections. Designed for efficient power transmission, this black Thermoplastic Receptacle boasts UL E28476 and CSA LR7189 standards compliance, guaranteeing safety and quality. With 10 Socket contacts, 2 rows, and a pitch of 2.54mm, it offers reliable performance in various applications. Featuring Crimp termination and high insulation resistance of 5000 MΩ, it ensures secure and efficient connectivity. With a voltage rating of 300 V AC and an amperage of 3 A, it meets industrial demands with ease. RoHS compliant and operating temperature range of -65 to 105 °C, this Connector is suitable for diverse environments. Whether for PCB or wire connections, its versatility and high performance make it ideal for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-104480-5 | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity 1-104481-1 | Cut Strip - SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 5-104481-2 | Cut Strip - SHORT POINT CONT PLTD SN | ![]() |
| TE Connectivity 60660-1 | Cut Strip - SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||


