| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103648-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .098 |
| Overall Length: | .5 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .098 in, 2.24 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Ribbed |
| Contact Layout: | Inline |
| Connector Length: | 12.64 mm, .5 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103648-4 |
| SKU: | AMP103648-4 |
103648-4
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU MTE series housing receptacle, meticulously crafted for optimal performance. Designed for seamless integration, this connector features five phosphor bronze contacts for reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, it ensures efficient power transmission in various applications. The thermoplastic housing, meeting UL 94V-0 flammability standards, guarantees durability and safety. Its compact size, measuring .098 in height and .5 in length, makes it ideal for space-constrained designs. Utilizing crimp and IDC termination methods, this connector offers easy installation onto PCBs. Operating reliably in temperatures ranging from -65 to 105°C, it is suitable for industrial environments. RoHS compliant and with a 600 V ACrms dielectric withstanding voltage, it meets international quality standards. Whether for prototyping or production, this black housing receptacle is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity 103648-5 | 06 MTE RCPT HSG SR RIB .100CL | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 280590 | AMPMODU MOD I REC HOUSING | ![]() |
| TE Connectivity 350720-4 | 09P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


