| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103669-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
| Connector Height: | .274 in, 6.98 mm |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6256 |
| Connector Length: | .3 in, 7.62 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103669-1 |
| Replacement Part: | 2-103669-5,5-103669-1 |
| SKU: | AMP103669-1 |
103669-1
| Heilind Number: | AMP103669-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103669-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Mount Header, designed for reliable signal connections in industrial applications. This black thermoplastic housing accommodates two contacts with a pitch of 2.54mm (.1 inch), featuring brass pins for secure conductivity. With termination options including crimp, through hole-solder, and IDC, this header ensures versatile installation. Meeting UL 94V-0 flammability standards and boasting a 600V dielectric withstanding voltage, it guarantees safety and performance. The shrouded header design, with a contact amperage of 3A, offers robust connectivity for printed circuit boards. From its bright contact plating to its locking lance contact retention, every detail is optimized for durability and ease of use in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06J-10-2PY(025) | ![]() | |
| TE Connectivity PT06J-10-5PX(023) | ![]() | |
| TE Connectivity PT06J-10-5SY(023) | ![]() |


