| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103673-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 42 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6258 |
| Connector Length: | 12.7 mm, .5 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 103673-3 |
| Replacement Part: | 5-103673-3 |
| SKU: | AMP103673-3 |
103673-3
| Heilind Number: | AMP103673-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 103673-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing our AMPMODU MTE series PCB Pin Header, a reliable component designed for signal circuit applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this header features four contacts arranged in a single row for efficient connectivity. The contacts, made of brass with gold plating, ensure optimal signal transmission with a current rating of 3A. Offering versatile termination methods including crimp, through hole-solder, and IDC, this header is suitable for a range of PCB assembly processes. With a pitch of 2.54mm (.1 in) and a compact connector height of 13.59mm (.535 in), it is space-efficient yet easy to work with. Compliance with CSA and UL standards guarantees quality and safety, while features like contact retention with locking lance housing enhance durability. Operating in a wide temperature range from -65 to 105°C, this header is suitable for industrial applications. Whether for prototyping or production, this connector is a reliable choice for your PCB design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103957-3 | ![]() | |
| TE Connectivity 103960-3 | ![]() | |
| TE Connectivity 103969-3 | ![]() | |
| TE Connectivity 103972-3 | ![]() |


